76410-3107
Molex
Description: Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT

Overview of 76410-3107 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-701MXB Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
LPO3310-701MLC Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT

Price & Stock for 76410-3107 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 29AC1347
Newark Impact Ram 3X10 Gl Opensn Rohs Compliant: Yes |Molex 76410-3107 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.7600
  • 360 $17.3400
  • 720 $15.8200
  • 1,080 $14.4200
  • 1,440 $14.0500
  • 1,800 $13.6900
  • 18,000 $10.2900
$10.2900 / $17.7600 Buy Now
DISTI # 57R0733
Newark Impact Ram 3X10 Gl Opensn |Molex 76410-3107 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $16.6100
  • 250 $14.9400
$14.9400 / $16.6100 Buy Now
DISTI # 764103107
Avnet Americas Conn Hard Metric HDR 90 POS 1.35mm Press Fit RA Thru-Hole Tray (Alt: 764103107) RoHS: Compliant Min Qty: 180 Package Multiple: 180 0
RFQ
DISTI # 0764103107
Avnet Americas Conn Hard Metric HDR 90 POS 1.35mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764103107) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray 0
  • 180 $17.7553
  • 360 $17.3375
  • 720 $15.8128
  • 1,080 $14.4136
  • 1,440 $14.0487
  • 1,800 $13.6837
  • 18,000 $10.2880
$10.2880 / $17.7553 Buy Now
DISTI # 538-76410-3107
Mouser Electronics High Speed / Modular Connectors Impact RAM 3x10 GL O AM 3x10 GL OpenSn/Pb RoHS: Compliant 10
  • 1 $13.7200
  • 10 $13.0600
  • 180 $13.0500
$13.0500 / $13.7200 Buy Now
DISTI # 71466372
RS Impact RAM 3x10 GL OpenSn | Molex Incorporated 76410-3107 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $19.1400
  • 25 $17.6100
  • 50 $15.3100
$15.3100 / $19.1400 RFQ
Onlinecomponents.com Impact™ 100 Ohm 3 Pair Right Angle Male Header, 1.90 by 1.35mm Pitch, Left Guide, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant 0
  • 5 $14.7700
  • 23 $14.4800
  • 45 $14.2100
  • 89 $13.9400
  • 180 $13.6700
  • 500 $12.7800
  • 1,000 $11.9400
$11.9400 / $14.7700 Buy Now
DISTI # 77343407
Verical Conn Hard Metric HDR 90 POS 1.9mm Press Fit RA Thru-Hole Impact? Tray Min Qty: 10 Package Multiple: 1 Americas - 110
  • 10 $13.2687
  • 35 $12.8382
  • 70 $12.4058
$12.4058 / $13.2687 Buy Now
DISTI # 764103107-MOL
TME 76410-3107 Min Qty: 4 132
  • 4 $12.1885
  • 35 $10.7741
  • 70 $10.5623
$10.5623 / $12.1885 Buy Now

CAD Models for 76410-3107 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76410-3107 by Molex

76410-3107
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
IMPACT, POLARIZED
Body Breadth
0.657 inch
Body Depth
1.646 inch
Body Length
1.047 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3336 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.054 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
9
Number of Rows Loaded
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.9 mm
Termination Type
PRESS FIT
Total Number of Contacts
90
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 76410-3107
    Molex
    Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
    VS

Related Parts for 76410-3107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76410-3107 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76410-3107 by Molex

Select Manufacturer
Which Manufacturer of 76410-3107 would you like to use for your alert(s)?
  • Please alert me when 76410-3107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76410-3107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76410-3107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76410-3107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76410-3107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76410-3107 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: