-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
AD7607BSTZ | Analog Devices | Simulat Sampling Bipolar 14 bi | |
AD7607BSTZ-RL | Analog Devices | Simulat Sampling Bipolar 14 bi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2333
|
Newark | Impact Bp 2X16 Gl/End Sn |Molex 76455-7607 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.9900 | Buy Now |
DISTI #
764557607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 764557607) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
0764557607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764557607) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$6.8062 / $11.7463 | Buy Now |
DISTI #
538-76455-7607
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 2x16 GL/End Sn RoHS: Compliant | 0 |
|
$10.1100 / $11.8600 | Order Now |
DISTI #
71466506
|
RS | Impact BP 2x16 GL/End Sn | Molex Incorporated 76455-7607 RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0200 / $13.0700 | RFQ |
|
Onlinecomponents.com | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant | 0 |
|
$7.6000 / $10.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76455-7607
Molex
Buy Now
Datasheet
|
Compare Parts:
76455-7607
Molex
Board Connector, 96 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.5 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.507 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 76455-7607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76455-7607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76455-9607 | Board Connector, 96 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 76455-7607 vs 76455-9607 |