Part Details for 76495-1105 by Molex
Overview of 76495-1105 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76495-1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2948
|
Newark | Impact 4X10 85-Ohm Open Ram 5.5/.46 |Molex 76495-1105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $26.5500 | Buy Now |
DISTI #
0764951105
|
Avnet Americas | Connector Backplane Header 120 Position 1.9mm Press Fit Right Angle Through Hole - Bulk (Alt: 0764951105) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76495-1105
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$19.7600 / $26.6900 | Order Now |
DISTI #
0764951105
|
Avnet Americas | Connector Backplane Header 120 Position 1.9mm Press Fit Right Angle Through Hole - Bulk (Alt: 0764951105) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |