Part Details for 76495-3207 by Molex
Overview of 76495-3207 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76495-3207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9348
|
Newark | Impact 4X12 85Ohm Gl Ram Assy 4.9 .39/Molex |Molex 76495-3207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $13.7700 | Buy Now |
|
Onlinecomponents.com | Impact 4Pair 85 Ohm Backplane Module |
152 Partner Stock |
|
$10.4400 / $16.2500 | Buy Now |
DISTI #
40368292
|
Verical | Impact 4Pair 85 Ohm Backplane Module Min Qty: 6 Package Multiple: 1 | Americas - 152 |
|
$11.5100 / $11.9900 | Buy Now |
|
Master Electronics | Impact 4Pair 85 Ohm Backplane Module |
152 Partner Stock |
|
$10.4400 / $16.2500 | Buy Now |
DISTI #
10196827
|
TestEquity LLC | Molex 76495-3207 Impact 4X12 85Ohm Gl Ram Assembly, 4.9 .39 | 152 |
|
$12.7900 | Buy Now |