Part Details for 765-1205/100-000 by WAGO Innovative Connections
Overview of 765-1205/100-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 765-1205/100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8379
|
Newark | 8-Channel Digital Input/Output, Ethercat, Dc 24 V/2.0 A, 8Xm8 Connection, Slimline |Wago 765-1205/100-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$735.2700 / $903.0500 | Buy Now |
DISTI #
2946-765-1205/100-000-ND
|
DigiKey | 8-CHANNEL DIGITAL INPUT/OUTPUT, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$697.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$685.3800 | Buy Now |
|
Onlinecomponents.com | 8-channel digital input/output - EtherCAT - DC 24 V / 2.0 A - 8xM8 connection - SlimLine RoHS: Compliant | 0 |
|
$666.1800 / $705.1100 | Buy Now |