76500-3604
Molex
Description: Board Connector, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,

Overview of 76500-3604 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1360-402KLB Coilcraft Inc General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-472 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER1360-402KL Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for 76500-3604 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 77AH6403
Newark Impact 4X16 Left Guide Open Ram 4.9 .46 |Molex 76500-3604 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $28.4200
  • 250 $27.4100
$27.4100 / $28.4200 Buy Now
DISTI # 0765003604
Avnet Americas Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003604) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 538-76500-3604
Mouser Electronics Hard Metric Connectors Impact 4x16 Lguide Open RAM 4.9 .46 RoHS: Compliant 0
  • 105 $27.6100
$27.6100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 105 $27.1700
  • 500 $25.3800
  • 1,000 $23.7300
  • 2,500 $22.1700
$22.1700 / $27.1700 Buy Now

CAD Models for 76500-3604 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76500-3604 by Molex

76500-3604
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.819 inch
Body Depth
1.289 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.075 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
12
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.8542 mm
Termination Type
PRESS FIT
Want to compare parts?
  1. 76500-3604
    Molex
    Board Connector, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76500-3604 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76500-3604 by Molex

Select Manufacturer
Which Manufacturer of 76500-3604 would you like to use for your alert(s)?
  • Please alert me when 76500-3604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76500-3604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76500-3604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76500-3604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76500-3604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76500-3604 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: