-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
10143765-006LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 6 Position, side to side, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143765-008LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 8 Position, side to side, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4151
|
Newark | High Speed/Modular Conn Impact Ram 4X10 Gr Sn |Molex 76500-5107 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$18.8600 | Buy Now |
DISTI #
95W2367
|
Newark | Impact Ram 4X10 Gr Sn |Molex 76500-5107 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $18.6900 | Buy Now |
DISTI #
0765005107
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765005107) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
DISTI #
765005107
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray (Alt: 765005107) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
538-76500-5107
|
Mouser Electronics | Hard Metric Connectors Impact RAM 4x10 GR Sn RoHS: Compliant | 0 |
|
$17.7700 | Order Now |
DISTI #
71466607
|
RS | Impact RAM 4x10 GR Sn | Molex Incorporated 76500-5107 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9300 / $22.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
483 Partner Stock |
|
$15.4400 / $19.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
483 Partner Stock |
|
$15.4400 / $19.1000 | Buy Now |
DISTI #
10196832
|
TestEquity LLC | Molex 76500-5107 High Speed / Modular Connectors Impact Ram 4X10 Gr Sn | 483 |
|
$20.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76500-5107
Molex
Buy Now
Datasheet
|
Compare Parts:
76500-5107
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |