765206-6
Description: VERT. HEADER ASSY.,.100CL HT

Overview of 765206-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 765206-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H2890
Newark Vert. Header Assy.,.100Cl Ht Rohs Compliant: No |Amp Te Connectivity 765206-6 RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.8000
  • 500 $5.1900
$5.1900 / $5.8000 Buy Now
DISTI # 765206-6-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 273 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 273 $6.4746
$6.4746 Buy Now
DISTI # 765206-6
Avnet Americas VERT. HEADER ASSY.,.100CL HT - Rail/Tube (Alt: 765206-6) Min Qty: 273 Package Multiple: 13 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 273 $4.4931
$4.4931 Buy Now
DISTI # 571-765206-6
Mouser Electronics Rectangular MIL Spec Connectors VERT. HEADER ASSY.,.100CL HT 0
  • 273 $6.2900
  • 507 $5.9100
  • 1,001 $5.2200
$5.2200 / $6.2900 Order Now
DISTI # AMP765206-6
Heilind Electronics VERT. HEADER ASSY.,.100CL HT Americas - 0 in Stock
  • 273 $5.6952
  • 1,313 $5.6114
$5.6114 / $5.6952 Buy Now
Onlinecomponents.com VERT. HEADER ASSY.,.100CL HT RoHS: Compliant 0
  • 69 $9.8100
  • 137 $6.0800
  • 205 $4.8300
  • 273 $4.7300
$4.7300 / $9.8100 Buy Now
DISTI # AMP765206-6
Interstate Connecting Components VERT. HEADER ASSY.,.100CL HT 0
  • 273 $5.6952
  • 1,313 $5.6114
$5.6114 / $5.6952 Buy Now
Master Electronics VERT. HEADER ASSY.,.100CL HT RoHS: Compliant 0
  • 69 $9.8100
  • 137 $6.0800
  • 205 $4.8300
  • 273 $4.7300
$4.7300 / $9.8100 Buy Now

CAD Models for 765206-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 765206-6 by TE Connectivity

765206-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPOWER
Body Depth
0.67 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
45A
Mating Information
765478-1
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
150u inch
Rated Current (Signal)
45 A
Reference Standard
UL
Terminal Length
0.026 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 765206-6
    TE Connectivity
    VERT. HEADER ASSY.,.100CL HT
    VS

Related Parts for 765206-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 765206-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 765206-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 765206-6 would you like to use for your alert(s)?
  • Please alert me when 765206-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 765206-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 765206-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 765206-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 765206-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 765206-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: