-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9350
|
Newark | Connectors Impact 5-Pair 10-Col Open 28Mm Mezz |Molex 76530-1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$18.6800 | Buy Now |
DISTI #
95W2377
|
Newark | Impact 5-Pair 10-Col Open 28Mm Mezz |Molex 76530-1020 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $20.1700 | Buy Now |
DISTI #
0765301020
|
Avnet Americas | Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0765301020) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
$12.4926 / $21.5601 | Buy Now |
DISTI #
765301020
|
Avnet Americas | Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 765301020) RoHS: Compliant Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
538-76530-1020
|
Mouser Electronics | Board to Board & Mezzanine Connectors IMPACT 5-Pair 10-COL OPEN 28MM MEZZ RoHS: Compliant | 156 |
|
$16.7400 / $18.8900 | Buy Now |
DISTI #
71466619
|
RS | IMPACT 5-Pair 10-COL OPEN 28MM MEZZ | Molex Incorporated 76530-1020 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0400 / $21.7800 | RFQ |
|
Onlinecomponents.com | Impact 100 Ohm 5 Pair Mezzanine Receptacle - 28mm Stack Height - Unguided - 10 Columns - 150 Circuits - Plated Through Hole Dimension 0.39mm - Lead-Free - Black. RoHS: Compliant |
599 Partner Stock |
|
$14.7800 / $18.2900 | Buy Now |
DISTI #
765301020-MOL
|
TME | 76530-1020 Min Qty: 3 | 599 |
|
$12.4986 / $18.1488 | Buy Now |
|
Master Electronics | Impact 100 Ohm 5 Pair Mezzanine Receptacle - 28mm Stack Height - Unguided - 10 Columns - 150 Circuits - Plated Through Hole Dimension 0.39mm - Lead-Free - Black. RoHS: Compliant |
599 Partner Stock |
|
$14.7800 / $18.2900 | Buy Now |
DISTI #
10196834
|
TestEquity LLC | Molex 76530-1020 Board To Board & Mezzanine Connectors Impact 5-Pair 10-Col Open 28mm, Mezz | 599 |
|
$19.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy