-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9352
|
Newark | Connectors 5P Impact Mezz 16Col Guide Left 38Mm Rohs Compliant: Yes |Molex 76530-3036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9420 |
|
$27.7000 / $31.1300 | Buy Now |
DISTI #
95W2386
|
Newark | 5P Impact Mezz 16 Col Guide Left 38Mm Rohs Compliant: Yes |Molex 76530-3036 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $27.8800 | Buy Now |
DISTI #
0765303036
|
Avnet Americas | Conn Backplane RCP 240 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0765303036) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.4738 / $33.6083 | Buy Now |
DISTI #
538-76530-3036
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5P IMPACT MEZZ 16COL GUIDE LEFT 38MM RoHS: Compliant | 0 |
|
$26.1100 / $27.9300 | Order Now |
|
Onlinecomponents.com | Impact 100 Ohm 5 Pair Mezzanine Receptacle - 38mm Stack Height - Left Guided - 16 Columns - 240 Circuits - Plated Through Hole Dimension 0.39mm - Lead-Free - Black. RoHS: Compliant |
9430 In Stock |
|
$22.7000 / $30.0200 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Quest Components | 183 |
|
$25.8048 / $32.2560 | Buy Now | |
|
Master Electronics | Impact 100 Ohm 5 Pair Mezzanine Receptacle - 38mm Stack Height - Left Guided - 16 Columns - 240 Circuits - Plated Through Hole Dimension 0.39mm - Lead-Free - Black. RoHS: Compliant |
9430 In Stock |
|
$22.7000 / $30.0200 | Buy Now |
DISTI #
10196837
|
TestEquity LLC | Molex 76530-3036 Board To Board & Mezzanine Connectors 5P Impact Mezz 16Col Guide Left 38mm, | 9420 |
|
$30.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76530-3036
Molex
Buy Now
Datasheet
|
Compare Parts:
76530-3036
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR |