Part Details for 765450-9 by TE Connectivity
Overview of 765450-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 765450-9
765450-9 CAD Models
765450-9 Part Data Attributes
|
765450-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765450-9
TE Connectivity
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.366 inch | |
Body Depth | 0.931 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 765450-9
This table gives cross-reference parts and alternative options found for 765450-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765450-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0245 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 44068-0245 |
43810-1000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 43810-1000 |
15-48-0425 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 15-48-0425 |
43810-0277 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 765450-9 vs 43810-0277 |
15-48-0424 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 15-48-0424 |
15-48-0426 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 15-48-0426 |
43810-1001 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 43810-1001 |
53727-0610 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 53727-0610 |
44068-0267 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 44068-0267 |
15-48-0422 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 765450-9 vs 15-48-0422 |