-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
AD7607BSTZ | Analog Devices | Simulat Sampling Bipolar 14 bi | |
AD7607BSTZ-RL | Analog Devices | Simulat Sampling Bipolar 14 bi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765607607
|
Avnet Americas | Conn Backplane HDR 288 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765607607) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$32.2574 / $47.0592 | Buy Now |
DISTI #
765607607
|
Avnet Americas | Conn Backplane HDR 288 POS 1.9mm Press Fit RA Thru-Hole Tray (Alt: 765607607) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
538-76560-7607
|
Mouser Electronics | High Speed / Modular Connectors 6P IMPACT RAM 16COL LG ASSY RoHS: Compliant | 0 |
|
$37.7000 / $43.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1900 / $44.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76560-7607
Molex
Buy Now
Datasheet
|
Compare Parts:
76560-7607
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY |