There are no models available for this part yet.
Overview of 76577-00000040-01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 76577-00000040-01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T0859
|
Newark | Pressure Switch, 3.1-7Psi, Spst, Panel, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:3.1Psi, Operating Pressure Max:7Psi, Contact Configuration:Spst-Nc, Product Range:5000 Series, Electrical Connection:Screw Rohs Compliant: Yes |Honeywell 76577-00000040-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$73.6400 / $88.5900 | Buy Now | |
DISTI #
480-2053-ND
|
DigiKey | SWITCH PRESSURE N.C. 4PSI Min Qty: 1 Lead time: 6 Weeks Container: Box |
120 In Stock |
|
$60.0960 / $86.7800 | Buy Now | |
DISTI #
785-0765770000004001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/C 5000 SCREW RoHS: Compliant | 73 |
|
$60.1000 / $73.2000 | Buy Now | |
DISTI #
70111618
|
RS | Pressure Switch,15A@6VDC,8A@12VDC,4A@24VDC,1A@120VAC,.5A@240VAC, N.C-2T,4 PSI, | Honeywell 76577-00000040-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 104 |
|
$70.1200 / $87.6500 | Buy Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
55 In Stock |
|
$64.2900 / $80.5000 | Buy Now | ||
DISTI #
65160047
|
Verical | Industrial Pressure Sensor 3.1psi to 7psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 53 |
|
$76.8890 / $101.0038 | Buy Now | |
DISTI #
76577-00000040-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/C 5000 SCREW Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.2900 / $60.7000 | Buy Now | |
Powell Electronics | LEGACY PRESSURE SWITCHES Min Qty: 1 | 22 |
|
$140.2100 / $250.4000 | Buy Now | ||
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
55 In Stock |
|
$64.2900 / $80.5000 | Buy Now |
CAD Models for 76577-00000040-01 by Honeywell Sensing and Control
Part Data Attributes for 76577-00000040-01 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|