Part Details for 76585-00000040-01 by Honeywell Sensing and Control
Overview of 76585-00000040-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76585-00000040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0878
|
Newark | Pressure Switches-Pressure Switch100 Sf |Honeywell 76585-00000040-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-76585-00000040-01-ND
|
DigiKey | SWITCH 7PSI SPST-NC 1/8"NPT Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3864 | Buy Now |
DISTI #
785-76585-0000004001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$76.8800 | Order Now |
DISTI #
70727572
|
RS | Pressure Sensor, 4 PSI | Honeywell 76585-00000040-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5600 | RFQ |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
166 In Stock |
|
$62.6400 / $86.8500 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
166 In Stock |
|
$62.6400 / $86.8500 | Buy Now |