Part Details for 766087105DTR13 by CTS Corporation
Overview of 766087105DTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 766087105DTR13
766087105DTR13 CAD Models
766087105DTR13 Part Data Attributes
|
766087105DTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766087105DTR13
CTS Corporation
RESISTOR, NETWORK, FILM, R-2R LADDER, 0.9W, SURFACE MOUNT, 1519
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 1000000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | R-2R LADDER | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1519 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |