Part Details for 766141181GP by CTS Corporation
Overview of 766141181GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766141181GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766141181GP-ND
|
DigiKey | RES ARRAY 13 RES 180 OHM 14SOIC Min Qty: 840 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2910 | Buy Now |
DISTI #
766141181GP
|
Avnet Americas | Resistor, Network, 180 Ohm, ± 2%, 1.6 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766141181GP) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1680 |
|
RFQ | |
DISTI #
774-766141181GP
|
Mouser Electronics | Resistor Networks & Arrays 180ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.2500 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 56 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 180 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
766141181GP
|
Avnet Americas | Resistor, Network, 180 Ohm, ± 2%, 1.6 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766141181GP) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1680 |
|
RFQ | |
DISTI #
766141181GP
|
Avnet Americas | Resistor, Network, 180 Ohm, ± 2%, 1.6 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766141181GP) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1680 |
|
RFQ |
Part Details for 766141181GP
766141181GP CAD Models
766141181GP Part Data Attributes
|
766141181GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766141181GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 180ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 180 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Bussed | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 8.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 180 Ω | |
Size Code | 1534 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |