766141512G
CTS Corporation
Description: Array/Network Resistor, Bussed, 0.12W, 5100ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3424

Overview of 766141512G by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 766141512G by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for 766141512G by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 766141512G by CTS Corporation

766141512G
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Solid
JESD-609 Code
e0
Lead Length
0.1 mm
Lead Spacing
1.27 mm
Network Type
BUSSED
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.45 mm
Package Length
8.65 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.12 W
Resistance
5100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3424
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 766141512G
    CTS Corporation
    Array/Network Resistor, Bussed, 0.12W, 5100ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3424
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 766141512G by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 766141512G by CTS Corporation

Select Manufacturer
Which Manufacturer of 766141512G would you like to use for your alert(s)?
  • Please alert me when 766141512G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 766141512G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 766141512G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 766141512G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 766141512G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 766141512G by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: