There are no models available for this part yet.
Overview of 766141563GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 766141563GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
766-141-R56KP-ND
|
DigiKey | RES ARRAY 13 RES 56K OHM 14SOIC Min Qty: 840 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8487 | Buy Now | |
DISTI #
766141563GP
|
Avnet Americas | Res Thick Film NET 56K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766141563GP) RoHS: Compliant Min Qty: 840 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-766141563GP
|
Mouser Electronics | Resistor Networks & Arrays 56Kohms 14Pin 2% Bussed RoHS: Compliant | 0 |
|
$1.8400 | Order Now | |
Future Electronics | Res Thick Film NET 56KOhm 2% 1.6W 100ppm/C Ceramic 14-Pin SOGN Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 56 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.8100 / $1.9700 | Buy Now | ||
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 56 Kohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8400 / $3.8500 | Buy Now | ||
DISTI #
766141563GP
|
Avnet Abacus | (Alt: 766141563GP) RoHS: Compliant Min Qty: 840 Package Multiple: 56 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 766141563GP by CTS Corporation
Part Data Attributes for 766141563GP by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
56000 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.55 mm
|
Package Length
|
8.65 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
56000 Ω
|
Size Code
|
1534
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|