Part Details for 766145151AP by CTS Corporation
Overview of 766145151AP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766145151AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766145151AP-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14SOIC Min Qty: 840 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7963 | Buy Now |
DISTI #
766145151AP
|
Avnet Americas | Resistor, Network, 220 Ohm/470 Ohm, ± 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766145151AP) RoHS: Compliant Min Qty: 840 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-766145151AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 220/470 RoHS: Compliant | 0 |
|
$3.1600 / $3.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 56 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Dual Terminator Network - 150 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
DISTI #
766145151AP
|
Avnet Abacus | Resistor, Network, 220 Ohm/470 Ohm, � 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 766145151AP) RoHS: Compliant Min Qty: 840 Package Multiple: 56 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 766145151AP
766145151AP CAD Models
766145151AP Part Data Attributes
|
766145151AP
CTS Corporation
Buy Now
|
Compare Parts:
766145151AP
CTS Corporation
|
Samacsys Manufacturer | CTS |