Part Details for 766145601APTR7 by CTS Corporation
Overview of 766145601APTR7 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766145601APTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766145601APTR7-ND
|
DigiKey | RES NTWRK 24 RES 1.2K OHM 14SOIC Min Qty: 800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7098 | Buy Now |
DISTI #
766145601APTR7
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766145601APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
774-766145601APTR7
|
Mouser Electronics | Resistor Networks & Arrays DUAL 1200/1200 RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Dual Terminator Network - 600 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
DISTI #
766145601APTR7
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766145601APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
766145601APTR7
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766145601APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
Part Details for 766145601APTR7
766145601APTR7 CAD Models
766145601APTR7 Part Data Attributes
|
766145601APTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766145601APTR7
CTS Corporation
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 2234 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 1200 Ω | |
Manufacturer Series | 766 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 8.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 25 °C | |
Resistance | 600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1200 Ω | |
Series | 766 | |
Size Code | 2234 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766145601APTR7
This table gives cross-reference parts and alternative options found for 766145601APTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766145601APTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766145601ASP | Array/Network Resistor, Terminator, 1.6W, 600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234 | CTS Corporation | 766145601APTR7 vs 766145601ASP |
766145601APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234, ROHS COMPLIANT | CTS Corporation | 766145601APTR7 vs 766145601APTR13 |