Part Details for 766161102GP by CTS Corporation
Overview of 766161102GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161102GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-161-R1KP-ND
|
DigiKey | RES ARRAY 15 RES 1K OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1612 In Stock |
|
$1.0375 / $1.8300 | Buy Now |
DISTI #
766161102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766161102GP) RoHS: Not Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766161102GP
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 16Pin 2% Bussed RoHS: Compliant | 638 |
|
$1.1000 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
Quest Components | 2 |
|
$2.4150 / $3.2200 | Buy Now | |
DISTI #
766161102GP
|
Avnet Abacus | RES NET 766 16PIN 1K OHMS 2% L/F - TUBES (Alt: 766161102GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 766161102GP
766161102GP CAD Models
766161102GP Part Data Attributes
|
766161102GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161102GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766161102GP
This table gives cross-reference parts and alternative options found for 766161102GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161102GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161102G | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP | CTS Corporation | 766161102GP vs 766161102G |
766161102GTR13 | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161102GP vs 766161102GTR13 |
766161102GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161102GP vs 766161102GPTR7 |
766161102GTR7 | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161102GP vs 766161102GTR7 |
766161102GSP | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161102GP vs 766161102GSP |