Part Details for 766161102GPS by CTS Corporation
Overview of 766161102GPS by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161102GPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766161102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766161102GP) RoHS: Not Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |