Part Details for 766161103GP by CTS Corporation
Overview of 766161103GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161103GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-161-R10KP-ND
|
DigiKey | RES ARRAY 15 RES 10K OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2374 In Stock |
|
$1.0848 / $2.6700 | Buy Now |
DISTI #
766161103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.8 W, 15 Resistors, Bussed, Gull Wing, Surface Mount, Ceramic - Bulk (Alt: 766161103GP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7489 |
|
RFQ | |
DISTI #
774-766161103GP
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 16Pin 2% Bussed RoHS: Compliant | 1095 |
|
$1.1000 / $2.0400 | Buy Now |
|
Future Electronics | 766 Series 1.8 W 10 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 532Tube |
|
$1.0600 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
6106 Partner Stock |
|
$1.1800 / $1.7100 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
DISTI #
766161103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.8 W, 15 Resistors, Bussed, Gull Wing, Surface Mount, Ceramic - Bulk (Alt: 766161103GP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7489 |
|
RFQ | |
DISTI #
766161103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.8 W, 15 Resistors, Bussed, Gull Wing, Surface Mount, Ceramic - Bulk (Alt: 766161103GP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7489 |
|
RFQ | |
|
Master Electronics | 15 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
6106 Partner Stock |
|
$1.1800 / $1.7100 | Buy Now |
|
New Advantage Corporation | 766 Series 1.8 W 10 kOhm �2 % 15 Res. Bussed SMT Resistor Network - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 49 | 392 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for 766161103GP
766161103GP CAD Models
766161103GP Part Data Attributes
|
766161103GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161103GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Bussed | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766161103GP
This table gives cross-reference parts and alternative options found for 766161103GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161103GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161103GTR13 | Array/Network Resistor, Bussed, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161103GP vs 766161103GTR13 |
766161103G | Array/Network Resistor, Bussed, 0.12W, 10000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3924 | CTS Corporation | 766161103GP vs 766161103G |
766161103GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161103GP vs 766161103GPTR13 |