Part Details for 766161201GPTR7 by CTS Corporation
Overview of 766161201GPTR7 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161201GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766161201GPTR7-ND
|
DigiKey | RES ARRAY 15 RES 200 OHM 16SOIC Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8675 | Buy Now |
DISTI #
766161201GPTR7
|
Avnet Americas | Res Thick Film NET 200 Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766161201GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-766161201GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 200ohms 16Pin 2% Bussed RoHS: Compliant | 0 |
|
$2.1100 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 200 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.8500 / $3.8800 | Buy Now |
DISTI #
766161201GPTR7
|
Avnet Abacus | - Tape and Reel (Alt: 766161201GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 766161201GPTR7
766161201GPTR7 CAD Models
766161201GPTR7 Part Data Attributes
|
766161201GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161201GPTR7
CTS Corporation
Array/Network Resistor, Bussed, 1.8W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 200 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 200 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766161201GPTR7
This table gives cross-reference parts and alternative options found for 766161201GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161201GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161201GPTR13 | Array/Network Resistor, Bussed, 1.8W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, DIP, ROHS COMPLIANT | CTS Corporation | 766161201GPTR7 vs 766161201GPTR13 |