Part Details for 766161271G by CTS Corporation
Overview of 766161271G by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161271G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4927 |
|
RFQ |
Part Details for 766161271G
766161271G CAD Models
766161271G Part Data Attributes
|
766161271G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161271G
CTS Corporation
Array/Network Resistor, Bussed, 0.12W, 270ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3924
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
JESD-609 Code | e0 | |
Lead Length | 0.1 mm | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3924 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 50 V |