Part Details for 766161472GPTR7 by CTS Corporation
Overview of 766161472GPTR7 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161472GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766161472GPTR7CT-ND
|
DigiKey | RES ARRAY 15 RES 4.7K OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1326 In Stock |
|
$1.1589 / $2.8500 | Buy Now |
DISTI #
766161472GPTR7
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766161472GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 8800 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766161472GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 4.7Kohms 16Pin 2% Bussed RoHS: Compliant | 0 |
|
$1.1500 / $2.8300 | Order Now |
|
Future Electronics | 766 Series 1.8 W 4.7 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1400 / $1.1700 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
4940 In Stock |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
766161472GPTR7
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766161472GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 8800 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
766161472GPTR7
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766161472GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 8800 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
SMC-766161472GPTR7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 28000 |
|
RFQ | |
DISTI #
766161472GPTR7
|
Avnet Asia | Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R (Alt: 766161472GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.1413 / $1.2859 | Buy Now |
|
Master Electronics | 15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
4940 In Stock |
|
$1.1000 / $1.1600 | Buy Now |
Part Details for 766161472GPTR7
766161472GPTR7 CAD Models
766161472GPTR7 Part Data Attributes
|
766161472GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161472GPTR7
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Bussed | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766161472GPTR7
This table gives cross-reference parts and alternative options found for 766161472GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161472GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161472GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161472GPTR7 vs 766161472GPTR13 |
766161472GTR13 | Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161472GPTR7 vs 766161472GTR13 |
766161472GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 766161472GPTR7 vs 766161472GP |
766161472GTR7 | Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161472GPTR7 vs 766161472GTR7 |
766161472GSP | Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161472GPTR7 vs 766161472GSP |
766161472G | Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP | CTS Corporation | 766161472GPTR7 vs 766161472G |