Part Details for 766163104GP by CTS Corporation
Overview of 766163104GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163104GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-163-R100KP-ND
|
DigiKey | RES ARRAY 8 RES 100K OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1114 In Stock |
|
$1.1619 / $2.8600 | Buy Now |
DISTI #
766163104GP
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766163104GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766163104GP
|
Mouser Electronics | Resistor Networks & Arrays 100Kohms 2% Isolated RoHS: Compliant | 833 |
|
$1.1600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube RoHS: Compliant |
1568 In Stock |
|
$2.4200 / $2.5900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
766163104GP
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766163104GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
766163104GP
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766163104GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
|
Master Electronics | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube RoHS: Compliant |
1568 In Stock |
|
$2.4200 / $2.5900 | Buy Now |
Part Details for 766163104GP
766163104GP CAD Models
766163104GP Part Data Attributes
|
766163104GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163104GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 100000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |