Part Details for 766163104GPTR13 by CTS Corporation
Overview of 766163104GPTR13 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163104GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766163104GPTR13-ND
|
DigiKey | RES ARRAY 8 RES 100K OHM 16SOIC Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1757 | Buy Now |
DISTI #
766163104GPTR13
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766163104GPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3786 | Buy Now |
DISTI #
774-766163104GPTR13
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 100K RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16Pin SOGN Gull Wing RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 100 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
DISTI #
766163104GPTR13
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766163104GPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3786 | Buy Now |
DISTI #
766163104GPTR13
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766163104GPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3786 | Buy Now |
Part Details for 766163104GPTR13
766163104GPTR13 CAD Models
766163104GPTR13 Part Data Attributes
|
766163104GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163104GPTR13
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766163104GPTR13
This table gives cross-reference parts and alternative options found for 766163104GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163104GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163104GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163104GPTR13 vs 766163104GPTR7 |
766163104GPSP | Array/Network Resistor, Isolated, 1.8W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163104GPTR13 vs 766163104GPSP |