Part Details for 766163220GSP by CTS Corporation
Overview of 766163220GSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 766163220GSP
766163220GSP CAD Models
766163220GSP Part Data Attributes
|
766163220GSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163220GSP
CTS Corporation
Array/Network Resistor, Isolated, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
Element Power Dissipation | 0.24 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | 766 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 766(ISOLATED) | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766163220GSP
This table gives cross-reference parts and alternative options found for 766163220GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163220GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163220GTR7 | Array/Network Resistor, Isolated, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766163220GSP vs 766163220GTR7 |
766163220GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163220GSP vs 766163220GPTR13 |
766163220GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163220GSP vs 766163220GPTR7 |
766163220GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 22ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 3915 | CTS Corporation | 766163220GSP vs 766163220GP |
766163220GTR13 | RESISTOR, NETWORK, FILM, ISOLATED, 1.8W, SURFACE MOUNT, 2239, CHIP | CTS Corporation | 766163220GSP vs 766163220GTR13 |