Part Details for 766163224GP by CTS Corporation
Overview of 766163224GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163224GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-163-R220KP-ND
|
DigiKey | RES ARRAY 8 RES 220K OHM 16SOIC Min Qty: 833 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8587 | Buy Now |
DISTI #
766163224GP
|
Avnet Americas | Resistor, Network, 220 kOhm, ? 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766163224GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-766163224GP
|
Mouser Electronics | Resistor Networks & Arrays 220Kohms 16Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.5000 / $5.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 220 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
624 On Order |
|
$1.8500 / $4.0300 | Buy Now |
DISTI #
766163224GP
|
Avnet Abacus | Resistor, Network, 220 kOhm, � 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 766163224GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15 Resistor Isolated Network - 220 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
624 On Order |
|
$1.8500 / $4.0300 | Buy Now |
Part Details for 766163224GP
766163224GP CAD Models
766163224GP Part Data Attributes
|
766163224GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163224GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 220000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |