Part Details for 766163511GP by CTS Corporation
Overview of 766163511GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163511GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-163-R510P-ND
|
DigiKey | RES ARRAY 8 RES 510 OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
520 In Stock |
|
$1.1619 / $2.8600 | Buy Now |
DISTI #
766163511GP
|
Avnet Americas | Resistor, Network, 510 Ohm, ± 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766163511GP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 79 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766163511GP
|
Mouser Electronics | Resistor Networks & Arrays 510ohms 16Pin 2% Isolated RoHS: Compliant | 450 |
|
$1.1600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 510 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
57491751
|
Verical | Res Thick Film NET 510 Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk Min Qty: 5 Package Multiple: 1 Date Code: 1626 | Americas - 32 |
|
$1.0327 | Buy Now |
DISTI #
766163511GP
|
Avnet Americas | Resistor, Network, 510 Ohm, ± 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766163511GP) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 79 |
|
$1.1778 / $1.3786 | Buy Now |
Part Details for 766163511GP
766163511GP CAD Models
766163511GP Part Data Attributes:
|
766163511GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163511GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 510ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 510 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 510 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |