Part Details for 766163683FP by CTS Corporation
Overview of 766163683FP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163683FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766163683FP
|
Avnet Americas | Resistor, Network, 68 kOhm, ± 1%, 1.8 W, 8 Resistors, Isolated, SMD, Gull Wing, Surface Mount, Ceramic - Bulk (Alt: 766163683FP) Min Qty: 833 Package Multiple: 49 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-766163683FP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 68K RoHS: Compliant | 833 |
|
$3.1400 / $3.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
766163683FP
|
Avnet Americas | Resistor, Network, 68 kOhm, ± 1%, 1.8 W, 8 Resistors, Isolated, SMD, Gull Wing, Surface Mount, Ceramic - Bulk (Alt: 766163683FP) Min Qty: 833 Package Multiple: 49 Container: Bulk | 0 |
|
RFQ |
Part Details for 766163683FP
766163683FP CAD Models
766163683FP Part Data Attributes:
|
766163683FP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163683FP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 68000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 3915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 68000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 68000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 766163683FP
This table gives cross-reference parts and alternative options found for 766163683FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163683FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163683F | Array/Network Resistor, Isolated, 0.24W, 68000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 3915 | CTS Corporation | 766163683FP vs 766163683F |