There are no models available for this part yet.
Overview of 766165121APTR7 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 766165121APTR7 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
766165121APTR7-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5713 | Buy Now | |
DISTI #
766165121APTR7
|
Avnet Americas | Resistor, Network, 180 Ohm/390 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766165121APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-766165121APTR7
|
Mouser Electronics | Resistor Networks & Arrays 120ohms 16Pin Dual Terminator RoHS: Compliant | 0 |
|
$2.9100 / $2.9700 | Order Now | |
Future Electronics | 766 Series 28 Resistor 180/390Ω Dual Terminator Circuit Resistor Network-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6400 | Buy Now | ||
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 120 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$2.5500 / $5.3500 | Buy Now | ||
DISTI #
766165121APTR7
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 800 | 0 |
|
$1.8300 / $2.7200 | Buy Now | |
DISTI #
766165121APTR7
|
Avnet Abacus | Resistor, Network, 180 Ohm/390 Ohm, � 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766165121APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 766165121APTR7 by CTS Corporation
Part Data Attributes for 766165121APTR7 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
DUAL TERMINATOR
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.12 W
|
First Element Resistance
|
180 Ω
|
JESD-609 Code
|
e1
|
Manufacturer Series
|
766
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
14
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.55 mm
|
Package Length
|
9.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
1.8 W
|
Rated Temperature
|
25 °C
|
Resistance
|
123 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
390 Ω
|
Series
|
766
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 766165121APTR7
This table gives cross-reference parts and alternative options found for 766165121APTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766165121APTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766165121APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.8W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766165121APTR7 vs 766165121APTR13 |
766165121ATR13 | Array/Network Resistor, Terminator, 1.8W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 766165121APTR7 vs 766165121ATR13 |
766165121APSP | Array/Network Resistor, Terminator, 1.8W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766165121APTR7 vs 766165121APSP |