-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766165191APTR7CT-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
987 In Stock |
|
$1.5675 / $3.5500 | Buy Now |
DISTI #
766165191APTR7
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766165191APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
774-766165191APTR7
|
Mouser Electronics | Resistor Networks & Arrays 190ohms 16Pin Dual Terminator RoHS: Compliant | 1220 |
|
$1.5600 / $3.5500 | Buy Now |
|
Future Electronics | 766 Series 1.8 W 330/470 Ohm 28 Res. Dual Terminator Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Reel | 0Reel |
|
$1.5800 / $1.7300 | Buy Now |
|
Future Electronics | 766 Series 1.8 W 330/470 Ohm 28 Res. Dual Terminator Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
1836 In Stock |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
766165191APTR7
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766165191APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
766165191APTR7
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 766165191APTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6177 / $1.8935 | Buy Now |
|
Master Electronics | 15 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
1836 In Stock |
|
$1.5000 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
766165191APTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766165191APTR7
CTS Corporation
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e1 | |
Manufacturer Series | 766 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Resistance | 194 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Series | 766 | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 766165191APTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766165191APTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766165191APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766165191APTR7 vs 766165191APTR13 |
766165191AGTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.8W, SURFACE MOUNT, CHIP | CTS Corporation | 766165191APTR7 vs 766165191AGTR13 |
766165191AGTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.8W, SURFACE MOUNT, CHIP | CTS Corporation | 766165191APTR7 vs 766165191AGTR7 |
766165191AGSP | RESISTOR, NETWORK, FILM, TERMINATOR, 1.8W, SURFACE MOUNT, CHIP | CTS Corporation | 766165191APTR7 vs 766165191AGSP |
766165191ATR7 | Array/Network Resistor, Terminator, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 766165191APTR7 vs 766165191ATR7 |
766165191AGPSP | Array/Network Resistor, Terminator, 1.8W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 766165191APTR7 vs 766165191AGPSP |
766165191AG | Array/Network Resistor, Terminator, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP | CTS Corporation | 766165191APTR7 vs 766165191AG |
766165191AGPTR7 | Array/Network Resistor, Terminator, 1.8W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 766165191APTR7 vs 766165191AGPTR7 |
766165191APSP | Array/Network Resistor, Terminator, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766165191APTR7 vs 766165191APSP |
766165191AGPTR13 | Array/Network Resistor, Terminator, 1.8W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 766165191APTR7 vs 766165191AGPTR13 |