Part Details for 766165221AP by CTS Corporation
Overview of 766165221AP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766165221AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766165221AP-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 833 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7098 | Buy Now |
DISTI #
766165221AP
|
Avnet Americas | Resistor, Network, 380 Ohm/680 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766165221AP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Container: Bulk | 0 |
|
$1.6177 / $1.8935 | Buy Now |
DISTI #
774-766165221AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 330/680 RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Container: Bulk | 0Bulk |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 220 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.5600 / $3.2500 | Buy Now |
DISTI #
766165221AP
|
Avnet Americas | Resistor, Network, 380 Ohm/680 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766165221AP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Container: Bulk | 0 |
|
$1.6177 / $1.8935 | Buy Now |
Part Details for 766165221AP
766165221AP CAD Models
766165221AP Part Data Attributes:
|
766165221AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766165221AP
CTS Corporation
RES NTWRK 28 RES MULT OHM 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 222 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |