-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2201
|
Newark | Edgeline 170Ckts 0093Pcb/Molex |Molex 76693-3170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7700 / $30.3300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Pitch EdgeLine® 12.5 Gbps Edge Card Connector, 170 Circuits, PCB Mating Thickness 2.36mm, 1 Bay RoHS: Compliant |
445 Partner Stock |
|
$19.7800 / $29.5900 | Buy Now |
DISTI #
19773014
|
Verical | Conn Card Edge SKT 170 POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Tray Min Qty: 3 Package Multiple: 1 | Americas - 445 |
|
$19.3200 / $21.8400 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 170 CONTACT(S), 2 ROW(S), STRAIGHT, PRESS FIT TERMINAL, LOCKING, BLACK INSULATOR | 306 |
|
$21.3593 / $25.2428 | Buy Now |
DISTI #
Molex 76693-3170
|
PEI Genesis | Card Edge Connector | 445 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Pitch EdgeLine® 12.5 Gbps Edge Card Connector, 170 Circuits, PCB Mating Thickness 2.36mm, 1 Bay RoHS: Compliant |
445 Partner Stock |
|
$19.7800 / $29.5900 | Buy Now |
DISTI #
10196945
|
TestEquity LLC | Molex 76693-3170 EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 2.36mm PCB Thickness, 170 Circuits | 445 |
|
$23.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76693-3170
Molex
Buy Now
Datasheet
|
Compare Parts:
76693-3170
Molex
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.319 inch | |
Body Depth | 0.485 inch | |
Body Length | 2.843 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2954 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.6002 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 170 | |
Withdrawl Force-Min | .05838 N |
This table gives cross-reference parts and alternative options found for 76693-3170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76693-3170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC10DCCS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCCS |
ETC10DCCH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCCH |
ETC10DCCD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCCD |
755940000 | Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.03 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 76693-3170 vs 755940000 |
ETC10DCBH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCBH |
HB14-0200-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 76693-3170 vs HB14-0200-028-Z |
ETC10DCBD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCBD |
HB14-0300-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 76693-3170 vs HB14-0300-028-Z |
ETC10DCAS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCAS |
ETC10DCAH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 76693-3170 vs ETC10DCAH |