There are no models available for this part yet.
Overview of 767-161-101G by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
R5F101GGDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 767-161-101G by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Network, 100 Ohm, 50V, 2±%, 100ppm | 2176 |
|
$0.4375 / $1.2500 | Buy Now | ||
Quest Components | Resistor Network, 100 Ohm, 50V, 2±%, 100ppm | 523 |
|
$0.4290 / $1.6500 | Buy Now | ||
Quest Components | Resistor Network, 100 Ohm, 50V, 2±%, 100ppm | 76 |
|
$0.5000 / $0.7500 | Buy Now | ||
Quest Components | Resistor Network, 100 Ohm, 50V, 2±%, 100ppm | 16 |
|
$0.6160 / $0.7700 | Buy Now |