Part Details for 767-40-91 by Renesas Electronics Corporation
Overview of 767-40-91 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767-40-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-40-91
|
Avnet Americas | Crystal Oscillator Ceramic 40MHz HCMOS 3.3V ±25PPM -40 to +85°C 4-Pin SMD 5x3.2mm T/R - Product that comes on tape, but is not reeled (Alt: 767-40-91) Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
767-40-91
|
Avnet Americas | Crystal Oscillator Ceramic 40MHz HCMOS 3.3V ±25PPM -40 to +85°C 4-Pin SMD 5x3.2mm T/R - Product that comes on tape, but is not reeled (Alt: 767-40-91) Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |