-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,R/APLUG,152,ASY,.025,.062
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5556
|
Newark | Mict, r/Aplug,152,asy,.025,.062 Rohs Compliant: No |Amp Te Connectivity 767006-4 Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42AJ6708
|
Newark | Mict, r/Aplug,152,asy,.025,.062 |Amp Te Connectivity 767006-4 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9800 | Buy Now |
DISTI #
767006-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 767006-4) RoHS: Not Compliant Min Qty: 896 Package Multiple: 896 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-7670064
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICTOR RA PLUG 152P RoHS: Not Compliant | 0 |
|
$68.4000 | Order Now |
|
Onlinecomponents.com | MICT,R/APLUG,152,ASY,.025,.062 |
8 Partner Stock |
|
$74.0200 / $97.6400 | Buy Now |
|
Quest Components | 18 |
|
$47.5000 / $49.4000 | Buy Now | |
|
Quest Components | 39 |
|
$89.6000 / $112.0000 | Buy Now | |
DISTI #
767006-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 767006-4) RoHS: Not Compliant Min Qty: 896 Package Multiple: 896 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 767006-4
|
PEI Genesis | Board Connector 156 Contact(s | 8 |
|
Buy Now | |
DISTI #
SMC-767006-4
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 8 |
|
$27.7920 / $33.0030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767006-4
TE Connectivity
MICT,R/APLUG,152,ASY,.025,.062
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 152 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S152P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 4 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 767006-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767006-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767006-4 | MICT,R/APLUG,152,ASY,.025,.062 | TE Connectivity | 767006-4 vs 5767006-4 |