-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260,PLUG,76,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0973
|
Newark | Mict,260,plug,76,assy, pdni |Amp Te Connectivity 767056-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3600 / $59.8600 | Buy Now |
DISTI #
767056-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 767056-2) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-7670562
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG RoHS: Not Compliant | 0 |
|
$39.2100 | Order Now |
DISTI #
73777188
|
RS | MICT,260,PLUG,76,ASSY, PDNI, PCB Headers and Receptacles | TE Connectivity 767056-2 Min Qty: 1134 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8630 | RFQ |
|
Onlinecomponents.com | Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube |
17 Partner Stock |
|
$41.2800 / $71.9400 | Buy Now |
DISTI #
7670562-TEC
|
TME | 767056-2 Min Qty: 14 | 17 |
|
$47.5976 / $52.8880 | Buy Now |
DISTI #
767056-2
|
Avnet Abacus | (Alt: 767056-2) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104768146
|
Chip1Stop | Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant | 17 |
|
$53.2000 | Buy Now |
|
Master Electronics | Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube |
17 Partner Stock |
|
$41.2800 / $71.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767056-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767056-2
TE Connectivity
MICT,260,PLUG,76,ASSY,PDNI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR, POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.257 inch | |
Body Length | 1.499 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 767056-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767056-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767111-2 | MICT,PLG,076,ASY,.025 TAPE PKG | TE Connectivity | 767056-2 vs 5767111-2 |
5767005-9 | MICT,495PLUG,076,ASSY,.025,REC | TE Connectivity | 767056-2 vs 5767005-9 |
1-5767017-2 | MICT,900PLUG,76,ASSY,.025,REC | TE Connectivity | 767056-2 vs 1-5767017-2 |
5767121-9 | MICT,PLG,076,ASY,.025,TAPE PKG | TE Connectivity | 767056-2 vs 5767121-9 |
5767039-2 | MICTOR,RA PLUG,076,.093PCB,ASY | TE Connectivity | 767056-2 vs 5767039-2 |
2007211-2 | Board Stacking Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 767056-2 vs 2007211-2 |
5767056-2 | MICT,260,PLUG,76,ASSY,PDNI | TE Connectivity | 767056-2 vs 5767056-2 |
1-767032-6 | MICT,788PLUG,76,ASSY,W VAC CAP | TE Connectivity | 767056-2 vs 1-767032-6 |