767096-9
TE Connectivity
Description: MICT,REC,076,ASY,.025,TAPE,CAP

Overview of 767096-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 767096-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94B0915
Newark Mict, rec,076,asy,.025,tape, cap Rohs Compliant: No |Amp Te Connectivity 767096-9 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $28.1700
$28.1700 Buy Now
DISTI # 767096-9-ND
DigiKey CONN RCPT 76POS SMD GOLD Min Qty: 504 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 504 $28.4476
$28.4476 Buy Now
DISTI # 767096-9
Avnet Americas Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 767096-9) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 504 $28.4404
$28.4404 Buy Now
DISTI # 571-767096-9
Mouser Electronics Board to Board & Mezzanine Connectors MICT,REC,076,ASY .025,TAPE,CAP RoHS: Compliant 0
  • 252 $29.3200
  • 504 $29.3200
$29.3200 Order Now
DISTI # AMP767096-9
Heilind Electronics MICT,REC,076,ASY,.025,TAPE,CAP Americas - 0 in Stock
  • 504 $32.3598
$32.3598 Buy Now
Onlinecomponents.com MICT,REC,076,ASY,.025,TAPE,CAP 0
  • 126 $81.8600
  • 252 $41.8100
  • 378 $28.4600
  • 504 $27.8900
$27.8900 / $81.8600 Buy Now
Bristol Electronics   2750
RFQ
Quest Components 76 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE 2200
  • 1 $28.5870
  • 332 $23.0895
  • 694 $21.9900
$21.9900 / $28.5870 Buy Now
Quest Components 76 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE 77
  • 1 $28.5870
  • 37 $26.3880
  • 77 $25.2885
$25.2885 / $28.5870 Buy Now
DISTI # AMP767096-9
Interstate Connecting Components MICT,REC,076,ASY,.025,TAPE,CAP 0
  • 504 $32.3598
$32.3598 Buy Now
Master Electronics MICT,REC,076,ASY,.025,TAPE,CAP 0
  • 126 $81.8600
  • 252 $41.8100
  • 378 $28.4600
  • 504 $27.8900
$27.8900 / $81.8600 Buy Now

CAD Models for 767096-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 767096-9 by TE Connectivity

767096-9
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
GULL WING LEADS, VACUUM COVER
Board Mounting Option
LOCATING POST
Body Breadth
0.272 inch
Body Depth
0.24 inch
Body Length
1.499 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Arrangement
S76P2
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.112 N
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
11.5A
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.228 inch
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.0866 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
11.5 A
Rated Voltage
2 V
Reference Standard
CSA, UL
Terminal Pitch
0.64 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
78
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 767096-9
    TE Connectivity
    MICT,REC,076,ASY,.025,TAPE,CAP
    VS

Alternate Parts for 767096-9

This table gives cross-reference parts and alternative options found for 767096-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767096-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5767096-9 MICT,REC,076,ASY,.025,TAPE,CAP TE Connectivity 767096-9 vs 5767096-9
Part Number Description Manufacturer Compare
5767094-2 MICT,RECPT,076,ASY,PDNI,EXTD TE Connectivity 767096-9 vs 5767094-2
767143-2 MICT,R/A,RCPT,076,ASY,062,30AU TE Connectivity 767096-9 vs 767143-2
5767044-2 MICTOR,R/A,RECPT,.062,076,ASY TE Connectivity 767096-9 vs 5767044-2
5767061-2 MICT,RECPT,076,ASSY,093,PDNI TE Connectivity 767096-9 vs 5767061-2
5767130-3 MICT,RCPT,114,ASY,GOLD,EXTD TE Connectivity 767096-9 vs 5767130-3
5767096-9 MICT,REC,076,ASY,.025,TAPE,CAP TE Connectivity 767096-9 vs 5767096-9
5767130-2 MICT,RCPT,076,ASY,GOLD,EXTD TE Connectivity 767096-9 vs 5767130-2
2007212-2 Board Stacking Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 767096-9 vs 2007212-2
767095-2 MICT,REC,EXT,076,ASY,PDNI,025 TE Connectivity 767096-9 vs 767095-2
5767096-2 MICT,REC,076,ASY,.025,TAPE PKG TE Connectivity 767096-9 vs 5767096-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767096-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767096-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 767096-9 would you like to use for your alert(s)?
  • Please alert me when 767096-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 767096-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767096-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 767096-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767096-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767096-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: