Part Details for 7671 by Keystone Electronics Corp
Overview of 7671 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7671ASTZRL | Analog Devices | 16-Bit, 1MSPS CMOS ADC | |
AD7671ASTZ | Analog Devices | 16-Bit, 1MSPS CMOS ADC | |
EVAL-AD7767-1EDZ | Analog Devices | Eval Board 24Bits, 64ksps, 111 |
Price & Stock for 7671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1208
|
Newark | Spacer, Round, Ceramic, 1In X 31.8Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:1/4-20, Standoff Type:Round Female, Body Length:31.75Mm, Overall Length:31.75Mm, External Width:25.4Mm, Body Diameter:1" Rohs Compliant: Yes |Keystone 7671 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $20.5900 | Buy Now |
DISTI #
36-7671-ND
|
DigiKey | RND STNDFF 1/4-20 CERAMIC 1-1/4 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38 In Stock |
|
$9.3250 / $19.2600 | Buy Now |
DISTI #
534-7671
|
Mouser Electronics | Standoffs & Spacers CERAMIC THRD 1.250 RoHS: Compliant | 153 |
|
$9.1100 / $11.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$10.4000 | Buy Now |
DISTI #
000000000000359050
|
Sager | Standoffs & Spacers CERAMIC THRD 1.250 | 0 |
|
Buy Now |