767100-6
Description: Board Connector, 228 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, Receptacle

Overview of 767100-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10036767-10000TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch .

Price & Stock for 767100-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 767100-6
Avnet Americas Conn High Speed Fine Pitch Connector RCP 6Power/288Signal POS 0.64mm/2.54mm Solder ST Thru-Hole/SMD (Alt: 767100-6) RoHS: Not Compliant Min Qty: 378 Package Multiple: 6 0
RFQ

CAD Models for 767100-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 767100-6 by TE Connectivity

767100-6
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
MICTOR
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.64 mm
Termination Type
SOLDER/SURFACE MOUNT
Total Number of Contacts
228
Want to compare parts?
  1. 767100-6
    TE Connectivity
    Board Connector, 228 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767100-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767100-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 767100-6 would you like to use for your alert(s)?
  • Please alert me when 767100-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 767100-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767100-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 767100-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767100-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767100-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: