Part Details for 767100-7 by TE Connectivity
Overview of 767100-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767100-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767100-7-ND
|
DigiKey | CONN RCPT 266POS SMD Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
767100-7
|
Avnet Americas | MICT,REC,266,ASY,025,GULL WING - Bulk (Alt: 767100-7) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 320 |
|
RFQ | ||
DISTI #
767100-7
|
Avnet Americas | MICT,REC,266,ASY,025,GULL WING - Bulk (Alt: 767100-7) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
RFQ | |
DISTI #
767100-7
|
Avnet Americas | MICT,REC,266,ASY,025,GULL WING - Bulk (Alt: 767100-7) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
RFQ |
Part Details for 767100-7
767100-7 CAD Models
767100-7 Part Data Attributes
|
767100-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767100-7
TE Connectivity
Board Connector, 266 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 266 |