-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-141-R100KP-ND
|
DigiKey | RES ARRAY 13 RES 100K OHM 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
766 In Stock |
|
$0.8625 / $1.5200 | Buy Now |
DISTI #
767141104GP
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 2 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767141104GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-767141104GP
|
Mouser Electronics | Resistor Networks & Arrays 100Kohms 14Pin 2% Bussed RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 100 Kohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767141104GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767141104GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 767141104GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141104GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767141104G | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141104GP vs 767141104G |
767141104GTR13 | Array/Network Resistor, Bussed, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141104GP vs 767141104GTR13 |
767141104GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767141104GP vs 767141104GPTR7 |
767141104GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141104GP vs 767141104GPTR13 |
767141104GSP | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | CTS Corporation | 767141104GP vs 767141104GSP |