Part Details for 767143102GP by CTS Corporation
Overview of 767143102GP by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767143102GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-143-R1KP-ND
|
DigiKey | RES ARRAY 7 RES 1K OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
548 In Stock |
|
$1.1413 / $4.0800 | Buy Now |
DISTI #
767143102GP
|
Avnet Americas | Resistor, Network, 1 kOhm, ? 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767143102GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-767143102GP
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 14Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Isolated Network - 1 Kohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8200 / $3.8100 | Buy Now |
DISTI #
57491763
|
Verical | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk Min Qty: 5 Package Multiple: 1 Date Code: 1935 | Americas - 864 |
|
$1.1312 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
767143102GP
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 767143102GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 767143102GP
767143102GP CAD Models
767143102GP Part Data Attributes
|
767143102GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143102GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767143102GP
This table gives cross-reference parts and alternative options found for 767143102GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143102GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768143102GP | Array/Network Resistor, Isolated, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143102GP vs 768143102GP |
768143102GPTR13 | Array/Network Resistor, Isolated, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143102GP vs 768143102GPTR13 |