Part Details for 767143153GPTR13 by CTS Corporation
Overview of 767143153GPTR13 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767143153GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767143153GPTR13-ND
|
DigiKey | RES ARRAY 7 RES 15K OHM 14SOIC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1757 | Buy Now |
DISTI #
767143153GPTR13
|
Avnet Americas | Resistor, Network, 15 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 767143153GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-767143153GPTR13
|
Mouser Electronics | Resistor Networks & Arrays 15Kohms 2% Isolated RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Isolated Network - 15 Kohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
DISTI #
767143153GPTR13
|
Avnet Americas | Resistor, Network, 15 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 767143153GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1778 / $1.3786 | Buy Now |
Part Details for 767143153GPTR13
767143153GPTR13 CAD Models
767143153GPTR13 Part Data Attributes:
|
767143153GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143153GPTR13
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 15000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767143153GPTR13
This table gives cross-reference parts and alternative options found for 767143153GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143153GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143153GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143153GPTR13 vs 767143153GSP |
767143153GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767143153GPTR13 vs 767143153GPTR7 |
767143153GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143153GPTR13 vs 767143153GTR |
767143153GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143153GPTR13 vs 767143153GP |
767143153GTR13 | Array/Network Resistor, Isolated, 2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143153GPTR13 vs 767143153GTR13 |
767143153GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143153GPTR13 vs 767143153GTR7 |
767143153G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143153GPTR13 vs 767143153G |