There are no models available for this part yet.
Overview of 767143333GPTR13 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 767143333GPTR13 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
767143333GPTR13-ND
|
DigiKey | RES ARRAY 7 RES 33K OHM 14SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1413 | Buy Now | |
DISTI #
767143333GPTR13
|
Avnet Americas | Res Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Ceramic 14-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 767143333GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-767143333GPTR13
|
Mouser Electronics | Resistor Networks & Arrays 33Kohms 2% Isolated RoHS: Compliant | 0 |
|
$1.1700 | Order Now | |
Onlinecomponents.com | 13 Resistor Isolated Network - 33 Kohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now | ||
DISTI #
767143333GPTR13
|
Avnet Abacus | - Tape and Reel (Alt: 767143333GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 767143333GPTR13 by CTS Corporation
Part Data Attributes for 767143333GPTR13 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
DSOP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
33000 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.16 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
1.3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
33000 Ω
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 767143333GPTR13
This table gives cross-reference parts and alternative options found for 767143333GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143333GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143333GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143333GPTR13 vs 767143333GTR7 |
767143333GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143333GPTR13 vs 767143333GP |
767143333GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143333GPTR13 vs 767143333GTR |
767143333GPSP | Array/Network Resistor, Isolated, 2W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143333GPTR13 vs 767143333GPSP |
767143333GTR13 | Array/Network Resistor, Isolated, 2W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143333GPTR13 vs 767143333GTR13 |