Part Details for 767143684GP by CTS Corporation
Overview of 767143684GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767143684GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767143684GP-ND
|
DigiKey | RES ARRAY 7 RES 680K OHM 14SOIC Min Qty: 1008 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1988 | Buy Now |
DISTI #
767143684GP
|
Avnet Americas | Resistor, Network, 680 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767143684GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-767143684GP
|
Mouser Electronics | Resistor Networks & Arrays 680Kohms 2% Isolated RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Isolated Network - 680 Kohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
767143684GP
|
Avnet Americas | Resistor, Network, 680 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767143684GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
767143684GP
|
Avnet Americas | Resistor, Network, 680 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767143684GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
Part Details for 767143684GP
767143684GP CAD Models
767143684GP Part Data Attributes
|
767143684GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143684GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 680000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 680000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767143684GP
This table gives cross-reference parts and alternative options found for 767143684GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143684GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143684G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143684GP vs 767143684G |
767143684GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767143684GP vs 767143684GPTR7 |
767143684GTR13 | Array/Network Resistor, Isolated, 2W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143684GP vs 767143684GTR13 |
767143684GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143684GP vs 767143684GSP |
767143684GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143684GP vs 767143684GTR7 |
767143684GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143684GP vs 767143684GPTR13 |