-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICTOR PLUG ASSY IN TAPE & REE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767149-1-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 336 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.0737 | Buy Now |
DISTI #
767149-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 767149-1) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Container: Reel | 0 |
|
$23.7825 / $28.6196 | Buy Now |
DISTI #
571-767149-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICTOR PLUG ASSY RoHS: Compliant | 0 |
|
$26.5200 | Order Now |
DISTI #
AMP767149-1
|
Heilind Electronics | MICTOR PLUG ASSY IN TAPE & REE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICTOR PLUG ASSY IN TAPE & REE | 0 |
|
$25.8100 / $72.5600 | Buy Now |
DISTI #
767149-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 767149-1) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Container: Reel | 0 |
|
$23.7825 / $28.6196 | Buy Now |
DISTI #
767149-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 767149-1) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Container: Reel | 0 |
|
$23.7825 / $28.6196 | Buy Now |
|
Master Electronics | MICTOR PLUG ASSY IN TAPE & REE | 0 |
|
$25.8100 / $72.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767149-1
TE Connectivity
MICTOR PLUG ASSY IN TAPE & REE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.49 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 767149-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767149-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767149-1 | MICTOR PLUG ASSY IN TAPE & REE | TE Connectivity | 767149-1 vs 5767149-1 |